


ERA-3VEB1502V | |
|---|---|
DigiKey Part Number | 10-ERA-3VEB1502VTR-ND - Tape & Reel (TR) 10-ERA-3VEB1502VCT-ND - Cut Tape (CT) 10-ERA-3VEB1502VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB1502V |
Description | RES 15K OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB1502V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.18500 | £1.85 |
| 25 | £0.17240 | £4.31 |
| 50 | £0.16280 | £8.14 |
| 100 | £0.15380 | £15.38 |
| 250 | £0.14292 | £35.73 |
| 500 | £0.13560 | £67.80 |
| 1,000 | £0.12892 | £128.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11600 | £580.00 |
| 10,000 | £0.11144 | £1,114.40 |
| 15,000 | £0.10903 | £1,635.45 |
| 25,000 | £0.10624 | £2,656.00 |
| 35,000 | £0.10455 | £3,659.25 |
| 50,000 | £0.10288 | £5,144.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

