
ERA-3ARB1781V | |
|---|---|
DigiKey Part Number | 10-ERA-3ARB1781VTR-ND - Tape & Reel (TR) 10-ERA-3ARB1781VCT-ND - Cut Tape (CT) 10-ERA-3ARB1781VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB1781V |
Description | RES SMD 1.78KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB1781V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.24800 | £2.48 |
| 25 | £0.23040 | £5.76 |
| 50 | £0.21760 | £10.88 |
| 100 | £0.20570 | £20.57 |
| 250 | £0.19148 | £47.87 |
| 500 | £0.18176 | £90.88 |
| 1,000 | £0.17298 | £172.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.15602 | £780.10 |
| 10,000 | £0.15006 | £1,500.60 |
| 15,000 | £0.14692 | £2,203.80 |
| 25,000 | £0.14329 | £3,582.25 |
| 35,000 | £0.14108 | £4,937.80 |
| 50,000 | £0.13890 | £6,945.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

