
ERA-3AED113V | |
|---|---|
DigiKey Part Number | 10-ERA-3AED113VTR-ND - Tape & Reel (TR) 10-ERA-3AED113VCT-ND - Cut Tape (CT) 10-ERA-3AED113VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED113V |
Description | RES SMD 11K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED113V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08700 | £0.87 |
| 25 | £0.07280 | £1.82 |
| 50 | £0.06440 | £3.22 |
| 100 | £0.05690 | £5.69 |
| 250 | £0.04884 | £12.21 |
| 500 | £0.04374 | £21.87 |
| 1,000 | £0.03941 | £39.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03169 | £158.45 |
| 10,000 | £0.02916 | £291.60 |
| 15,000 | £0.02787 | £418.05 |
| 25,000 | £0.02640 | £660.00 |
| 35,000 | £0.02552 | £893.20 |
| 50,000 | £0.02467 | £1,233.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

