
ERA-2VRW1502X | |
|---|---|
DigiKey Part Number | 10-ERA-2VRW1502XTR-ND - Tape & Reel (TR) 10-ERA-2VRW1502XCT-ND - Cut Tape (CT) 10-ERA-2VRW1502XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VRW1502X |
Description | RES 15K OHM 0.05% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.36000 | £3.60 |
| 25 | £0.33400 | £8.35 |
| 50 | £0.31580 | £15.79 |
| 100 | £0.29860 | £29.86 |
| 250 | £0.27820 | £69.55 |
| 500 | £0.26436 | £132.18 |
| 1,000 | £0.25189 | £251.89 |
| 5,000 | £0.22794 | £1,139.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.21956 | £2,195.60 |
| 20,000 | £0.21221 | £4,244.20 |
| 30,000 | £0.20835 | £6,250.50 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

