
ERA-2VEB1202X | |
|---|---|
DigiKey Part Number | 10-ERA-2VEB1202XTR-ND - Tape & Reel (TR) 10-ERA-2VEB1202XCT-ND - Cut Tape (CT) 10-ERA-2VEB1202XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VEB1202X |
Description | RES 12K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.17900 | £1.79 |
| 25 | £0.16680 | £4.17 |
| 50 | £0.15740 | £7.87 |
| 100 | £0.14870 | £14.87 |
| 250 | £0.13824 | £34.56 |
| 500 | £0.13110 | £65.55 |
| 1,000 | £0.12465 | £124.65 |
| 5,000 | £0.11212 | £560.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.10770 | £1,077.00 |
| 20,000 | £0.10381 | £2,076.20 |
| 30,000 | £0.10176 | £3,052.80 |
| 50,000 | £0.09940 | £4,970.00 |
| 70,000 | £0.09797 | £6,857.90 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

