

ERA-2ARC363X | |
|---|---|
DigiKey Part Number | P36KCQTR-ND - Tape & Reel (TR) P36KCQCT-ND - Cut Tape (CT) P36KCQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC363X |
Description | RES SMD 36K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC363X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.15240 | £3.81 |
| 50 | £0.14400 | £7.20 |
| 100 | £0.13620 | £13.62 |
| 250 | £0.12656 | £31.64 |
| 500 | £0.12002 | £60.01 |
| 1,000 | £0.11408 | £114.08 |
| 5,000 | £0.10253 | £512.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09846 | £984.60 |
| 20,000 | £0.09487 | £1,897.40 |
| 30,000 | £0.09297 | £2,789.10 |
| 50,000 | £0.09079 | £4,539.50 |
| 70,000 | £0.08947 | £6,262.90 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

