

ERA-2ARB7871X | |
|---|---|
DigiKey Part Number | P18115TR-ND - Tape & Reel (TR) P18115CT-ND - Cut Tape (CT) P18115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB7871X |
Description | RES SMD 7.87KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB7871X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.38400 | £3.84 |
| 25 | £0.35600 | £8.90 |
| 50 | £0.33620 | £16.81 |
| 100 | £0.31820 | £31.82 |
| 250 | £0.29640 | £74.10 |
| 500 | £0.28170 | £140.85 |
| 1,000 | £0.26849 | £268.49 |
| 5,000 | £0.24309 | £1,215.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.23422 | £2,342.20 |
| 20,000 | £0.22644 | £4,528.80 |
| 30,000 | £0.22235 | £6,670.50 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

