

ERA-2ARB473X | |
|---|---|
DigiKey Part Number | P47KCPTR-ND - Tape & Reel (TR) P47KCPCT-ND - Cut Tape (CT) P47KCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB473X |
Description | RES SMD 47K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB473X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.32600 | £3.26 |
| 25 | £0.30240 | £7.56 |
| 50 | £0.28580 | £14.29 |
| 100 | £0.27020 | £27.02 |
| 250 | £0.25160 | £62.90 |
| 500 | £0.23902 | £119.51 |
| 1,000 | £0.22769 | £227.69 |
| 5,000 | £0.20587 | £1,029.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.19823 | £1,982.30 |
| 20,000 | £0.19153 | £3,830.60 |
| 30,000 | £0.18801 | £5,640.30 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

