

ERA-2APB3920X | |
|---|---|
DigiKey Part Number | P17835TR-ND - Tape & Reel (TR) P17835CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-2APB3920X |
Description | RES SMD 392 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB3920X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.28800 | £2.88 |
| 25 | £0.26680 | £6.67 |
| 50 | £0.25200 | £12.60 |
| 100 | £0.23830 | £23.83 |
| 250 | £0.22184 | £55.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.17288 | £1,728.80 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

