

ERA-2APB3322X | |
|---|---|
DigiKey Part Number | P17816TR-ND - Tape & Reel (TR) P17816CT-ND - Cut Tape (CT) P17816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB3322X |
Description | RES SMD 33.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB3322X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.29800 | £2.98 |
| 25 | £0.27640 | £6.91 |
| 50 | £0.26120 | £13.06 |
| 100 | £0.24690 | £24.69 |
| 250 | £0.22984 | £57.46 |
| 500 | £0.21830 | £109.15 |
| 1,000 | £0.20788 | £207.88 |
| 5,000 | £0.18779 | £938.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.16966 | £1,696.60 |
| 20,000 | £0.16386 | £3,277.20 |
| 30,000 | £0.16081 | £4,824.30 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

