2.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

ERA-2APB272X

DigiKey Part Number
P2.7KCNTR-ND - Tape & Reel (TR)
P2.7KCNCT-ND - Cut Tape (CT)
P2.7KCNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2APB272X
Description
RES SMD 2.7K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2APB272X Models
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
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 653
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.34800£3.48
25£0.32200£8.05
50£0.30460£15.23
100£0.28800£28.80
250£0.26828£67.07
500£0.25490£127.45
1,000£0.24287£242.87
5,000£0.21970£1,098.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.21160£2,116.00
20,000£0.20448£4,089.60
30,000£0.20075£6,022.50
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400