

ERA-2APB2611X | |
|---|---|
DigiKey Part Number | P17785TR-ND - Tape & Reel (TR) P17785CT-ND - Cut Tape (CT) P17785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB2611X |
Description | RES SMD 2.61KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB2611X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.34800 | £3.48 |
| 25 | £0.32200 | £8.05 |
| 50 | £0.30460 | £15.23 |
| 100 | £0.28800 | £28.80 |
| 250 | £0.26828 | £67.07 |
| 500 | £0.25490 | £127.45 |
| 1,000 | £0.24287 | £242.87 |
| 5,000 | £0.21970 | £1,098.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.21160 | £2,116.00 |
| 20,000 | £0.20448 | £4,089.60 |
| 30,000 | £0.20075 | £6,022.50 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

