

ERA-2AKD220X | |
|---|---|
DigiKey Part Number | P22DDTR-ND - Tape & Reel (TR) P22DDCT-ND - Cut Tape (CT) P22DDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AKD220X |
Description | RES SMD 22 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AKD220X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04400 | £0.44 |
| 25 | £0.04120 | £1.03 |
| 50 | £0.03880 | £1.94 |
| 100 | £0.03670 | £3.67 |
| 250 | £0.03408 | £8.52 |
| 500 | £0.03224 | £16.12 |
| 1,000 | £0.03054 | £30.54 |
| 5,000 | £0.02717 | £135.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02596 | £259.60 |
| 20,000 | £0.02488 | £497.60 |
| 30,000 | £0.02431 | £729.30 |
| 50,000 | £0.02365 | £1,182.50 |
| 70,000 | £0.02325 | £1,627.50 |
| 100,000 | £0.02285 | £2,285.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

