

ERA-2AED273X | |
|---|---|
DigiKey Part Number | P27KDETR-ND - Tape & Reel (TR) P27KDECT-ND - Cut Tape (CT) P27KDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED273X |
Description | RES SMD 27K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED273X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04200 | £0.42 |
| 25 | £0.03880 | £0.97 |
| 50 | £0.03660 | £1.83 |
| 100 | £0.03470 | £3.47 |
| 250 | £0.03216 | £8.04 |
| 500 | £0.03040 | £15.20 |
| 1,000 | £0.02880 | £28.80 |
| 5,000 | £0.02561 | £128.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02446 | £244.60 |
| 20,000 | £0.02345 | £469.00 |
| 30,000 | £0.02290 | £687.00 |
| 50,000 | £0.02228 | £1,114.00 |
| 70,000 | £0.02190 | £1,533.00 |
| 100,000 | £0.02152 | £2,152.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

