

ERA-2AEB5491X | |
|---|---|
DigiKey Part Number | P5.49KDCTR-ND - Tape & Reel (TR) P5.49KDCCT-ND - Cut Tape (CT) P5.49KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB5491X |
Description | RES SMD 5.49KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB5491X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09600 | £0.96 |
| 25 | £0.08840 | £2.21 |
| 50 | £0.08360 | £4.18 |
| 100 | £0.07900 | £7.90 |
| 250 | £0.07336 | £18.34 |
| 500 | £0.06944 | £34.72 |
| 1,000 | £0.06591 | £65.91 |
| 5,000 | £0.05898 | £294.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05652 | £565.20 |
| 20,000 | £0.05434 | £1,086.80 |
| 30,000 | £0.05319 | £1,595.70 |
| 50,000 | £0.05186 | £2,593.00 |
| 70,000 | £0.05105 | £3,573.50 |
| 100,000 | £0.05025 | £5,025.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

