
ERA-1AEB431C | |
|---|---|
DigiKey Part Number | 10-ERA-1AEB431CTR-ND - Tape & Reel (TR) 10-ERA-1AEB431CCT-ND - Cut Tape (CT) 10-ERA-1AEB431CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB431C |
Description | RES 430 OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB431C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.10000 | £1.00 |
| 25 | £0.09320 | £2.33 |
| 50 | £0.08780 | £4.39 |
| 100 | £0.08290 | £8.29 |
| 250 | £0.07700 | £19.25 |
| 500 | £0.07294 | £36.47 |
| 1,000 | £0.06923 | £69.23 |
| 5,000 | £0.06197 | £309.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.05803 | £870.45 |
| 30,000 | £0.05591 | £1,677.30 |
| 45,000 | £0.05480 | £2,466.00 |
| 75,000 | £0.05351 | £4,013.25 |
| 105,000 | £0.05273 | £5,536.65 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

