Parametric Equivalent


ERA-1AEB3401C | |
|---|---|
cms-digikey-product-number | ERA-1AEB3401C-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | ERA-1AEB3401C |
cms-description | RES SMD 3.4K OHM 0.1% 1/20W 0201 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 3.4 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
cms-eda-cad-models | ERA-1AEB3401C Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 15,000 | £0.04619 | £692.85 |
| Unit Price without VAT: | £0.04619 |
|---|---|
| Unit Price with VAT: | £0.05543 |


