EQ-34-PN-J is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 63
Unit Price: £146.86000
Datasheet
Reflective Optical Sensor 78.7" (2m) 6.6' PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EQ-34-PN-J

DigiKey Part Number
1110-2153-ND
Manufacturer
Manufacturer Product Number
EQ-34-PN-J
Description
SENSOR REFLECTIVE 2M PNP
Customer Reference
Detailed Description
Reflective Optical Sensor 78.7" (2m) 6.6' PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP - Open Collector
Manufacturer
Panasonic Industrial Automation Sales
Light Source
Infrared
Series
Connection Method
Connector, M12, 4POS
Packaging
Box
Ingress Protection
IP67
Part Status
Obsolete
Cable Length
78.74" (2m)
Sensing Method
Reflective
Adjustment Type
Adjustable
Sensing Distance
78.7" (2m) 6.6'
Operating Temperature
-20°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
2ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EQ-511Panasonic Industry631110-2574-ND£146.86000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes