
ENW-F9408A1EF | |
|---|---|
DigiKey Part Number | 10-ENW-F9408A1EFTR-ND - Tape & Reel (TR) 10-ENW-F9408A1EFCT-ND - Cut Tape (CT) 10-ENW-F9408A1EFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-F9408A1EF |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ENW-F9408A1EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DPSK, DQPSK, DSSS, GFSK, QPSK, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 200Mbps | |
Power - Output | 16dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | SDIO, JTAG, PCM, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | 88W8987, PAN9028 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 60mA | |
Current - Transmitting | 320mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Package / Case | 64-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.98000 | £16.98 |
| 10 | £14.80300 | £148.03 |
| 25 | £14.04960 | £351.24 |
| 100 | £13.01530 | £1,301.53 |
| 250 | £12.39656 | £3,099.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £11.84420 | £5,922.10 |
| Unit Price without VAT: | £16.98000 |
|---|---|
| Unit Price with VAT: | £20.37600 |

