3.9 nH Unshielded Multilayer Inductor 360 mA 150mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-QF3N9ZF

DigiKey Part Number
PCD2399TR-ND - Tape & Reel (TR)
PCD2399CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ELJ-QF3N9ZF
Description
FIXED IND 3.9NH 360MA 150 MOHM
Customer Reference
Detailed Description
3.9 nH Unshielded Multilayer Inductor 360 mA 150mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-QF3N9ZF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
5.2GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,927
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.19000£1.90
100£0.11560£11.56
1,000£0.07828£78.28
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600