
ELJ-QF2N7ZF | |
|---|---|
DigiKey Part Number | PCD2397TR-ND - Tape & Reel (TR) PCD2397CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELJ-QF2N7ZF |
Description | FIXED IND 2.7NH 400MA 100 MOHM |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 400 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELJ-QF2N7ZF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13600 | £1.36 |
| 25 | £0.12040 | £3.01 |
| 50 | £0.10920 | £5.46 |
| 100 | £0.09890 | £9.89 |
| 250 | £0.08728 | £21.82 |
| 500 | £0.07966 | £39.83 |
| 1,000 | £0.07250 | £72.50 |
| 2,500 | £0.06400 | £160.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

