2.2 nH Unshielded Multilayer Inductor 400 mA 90mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-QF2N2ZF

DigiKey Part Number
PCD2396TR-ND - Tape & Reel (TR)
PCD2396CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ELJ-QF2N2ZF
Description
FIXED IND 2.2NH 400MA 90 MOHM
Customer Reference
Detailed Description
2.2 nH Unshielded Multilayer Inductor 400 mA 90mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-QF2N2ZF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
90mOhm Max
Mfr
Q @ Freq
10 @ 100MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±0.2nH
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.022" (0.55mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLG1005S2N2CT000TDK10,858445-172447-1-ND£0.07000Direct
In-Stock: 8,997
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.15600£1.56
100£0.11320£11.32
1,000£0.08212£82.12
5,000£0.06562£328.10
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200