ELJ-PA220KF2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 15,951
Unit Price: £0.13000
Datasheet
22 µH Unshielded Drum Core, Wirewound Inductor 420 mA 660mOhm 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Unshielded Drum Core, Wirewound Inductor 420 mA 660mOhm 1210 (3225 Metric)
DA Series 1210 (3225 Metric)

ELJ-PA220KF2

DigiKey Part Number
PCD2337TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-PA220KF2
Description
FIXED IND 22UH 420MA 660 MOHM
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 420 mA 660mOhm 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-PA220KF2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
290mA
Shielding
Unshielded
DC Resistance (DCR)
660mOhm
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes