ELJ-FA4R7JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 191
Unit Price: £2.32000
Datasheet

Direct


Bourns Inc.
In Stock: 64
Unit Price: £0.19000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.55090
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.55090
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.45148
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.28282
Datasheet

Direct


TDK
In Stock: 4,282
Unit Price: £0.13000
Datasheet

Direct


TDK
In Stock: 530
Unit Price: £0.16000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: £1.37472
Datasheet

Similar


TDK
In Stock: 5,780
Unit Price: £0.28000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.59456
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.51170
Datasheet

Similar


Bourns Inc.
In Stock: 1,888
Unit Price: £0.22000
Datasheet
4.7 µH Unshielded Wirewound Inductor 165 mA 1.5Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA4R7JF

DigiKey Part Number
PCD1839TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA4R7JF
Description
FIXED IND 4.7UH 165MA 1.5 OHM
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 165 mA 1.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA4R7JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.5Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes