ELJ-DA101JF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: £1.98000
Datasheet

Direct


TDK
In Stock: 6,334
Unit Price: £0.28000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: £0.08736
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.65990
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.65990
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.45716
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.31964
Datasheet

Similar


Murata Electronics
In Stock: 1,950
Unit Price: £0.21000
Datasheet

Similar


TDK
In Stock: 13,154
Unit Price: £0.13000
Datasheet

Similar


TDK
In Stock: 856
Unit Price: £0.16000
Datasheet

Similar


TDK
In Stock: 6,349
Unit Price: £0.13000
Datasheet
100 µH Unshielded Wirewound Inductor 70 mA 13Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-DA101JF

DigiKey Part Number
PCD2334TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-DA101JF
Description
FIXED IND 100UH 70MA 13 OHM SMD
Customer Reference
Detailed Description
100 µH Unshielded Wirewound Inductor 70 mA 13Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-DA101JF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
13Ohm Max
Q @ Freq
24 @ 796kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes