ELC-3GN3R3N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 2,934
Unit Price: £0.80000
Datasheet
3.3 µH Unshielded Inductor 970 mA 130mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-3GN3R3N

DigiKey Part Number
PCD2051TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELC-3GN3R3N
Description
FIXED IND 3.3UH 970MA 130 MOHM
Customer Reference
Detailed Description
3.3 µH Unshielded Inductor 970 mA 130mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes