
EKMB4393113K | |
|---|---|
DigiKey Part Number | 255-EKMB4393113K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB4393113K |
Description | SENSOR PIR 6UA DIGITAL PEARL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 118" (3m) 9.8' Saturn Lens, Pearl White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 118" (3m) 9.8' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Saturn Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.58000 | £14.58 |
| 5 | £13.29000 | £66.45 |
| 10 | £12.81300 | £128.13 |
| 25 | £12.24240 | £306.06 |
| 50 | £11.85180 | £592.59 |
| 100 | £11.49360 | £1,149.36 |
| 500 | £10.77144 | £5,385.72 |
| Unit Price without VAT: | £14.58000 |
|---|---|
| Unit Price with VAT: | £17.49600 |

