
EKMB1191113 | |
|---|---|
DigiKey Part Number | 255-6257-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1191113 |
Description | SENSOR MOTION PIR SLIGHT MOTION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 98.425" (2.5m) Slight Motion Lens, Pearl White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 98.425" (2.5m) | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Slight Motion Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Slight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.43000 | £13.43 |
| 5 | £12.23600 | £61.18 |
| 10 | £11.79000 | £117.90 |
| 25 | £11.25840 | £281.46 |
| 50 | £10.89440 | £544.72 |
| 100 | £10.56080 | £1,056.08 |
| 500 | £9.88838 | £4,944.19 |
| Unit Price without VAT: | £13.43000 |
|---|---|
| Unit Price with VAT: | £16.11600 |

