EFO-SS6004E5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 5,384
Unit Price: £0.27000
Datasheet

Similar


Murata Electronics
In Stock: 3,292
Unit Price: £0.28000
Datasheet
6 MHz Ceramic Resonator Built in Capacitor 21 pF ±0.2% -20°C ~ 80°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFO-SS6004E5

DigiKey Part Number
PX600SSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFO-SS6004E5
Description
CERAMIC RES 6.0000MHZ 21PF SMD
Customer Reference
Detailed Description
6 MHz Ceramic Resonator Built in Capacitor 21 pF ±0.2% -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ceramic
Frequency
6 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
21 pF
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height
0.047" (1.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes