
EEV-TG1K101M | |
|---|---|
DigiKey Part Number | PCE3669TR-ND - Tape & Reel (TR) PCE3669CT-ND - Cut Tape (CT) PCE3669DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1K101M |
Description | CAP ALUM 100UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1K101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 227.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 10 | £1.41900 | £14.19 |
| 50 | £1.12280 | £56.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £0.98440 | £123.05 |
| 250 | £0.91260 | £228.15 |
| 375 | £0.87632 | £328.62 |
| 625 | £0.83587 | £522.42 |
| 875 | £0.81211 | £710.60 |
| 1,250 | £0.78915 | £986.44 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |

