EEV-TG1H330P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3,848
Unit Price: £0.88000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: £0.73000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,253
Unit Price: £0.90000
Datasheet

Direct


KEMET
In Stock: 7,965
Unit Price: £0.59000
Datasheet

Upgrade


Rubycon
In Stock: 656
Unit Price: £0.76000
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1H330P

DigiKey Part Number
PCE3649TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-TG1H330P
Description
CAP ALUM 33UF 20% 50V SMD
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
750mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
86.45 mA @ 120 Hz
Ripple Current @ High Frequency
133 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes