EEV-TG1E331UP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 447
Unit Price: £0.96000
Datasheet

Direct


Panasonic Industry
In Stock: 4,447
Unit Price: £1.02000
Datasheet

Direct


Panasonic Industry
In Stock: 2,186
Unit Price: £1.21000
Datasheet

Upgrade


Panasonic Industry
In Stock: 45,941
Unit Price: £1.17000
Datasheet

Direct


KEMET
In Stock: 8,034
Unit Price: £0.83000
Datasheet

Direct


Chemi-Con
In Stock: 1,000
Unit Price: £0.70000
Datasheet

Direct


Chemi-Con
In Stock: 166
Unit Price: £1.64000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: £0.67000
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1E331UP

DigiKey Part Number
PCE3639TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-TG1E331UP
Description
CAP ALUM 330UF 20% 25V SMD
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
175.5 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes