
EEV-FK1J151Q | |
|---|---|
DigiKey Part Number | PCE3526TR-ND - Tape & Reel (TR) PCE3526CT-ND - Cut Tape (CT) PCE3526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1J151Q |
Description | CAP ALUM 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1J151Q Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.79400 | £7.94 |
| 50 | £0.61360 | £30.68 |
| 100 | £0.55680 | £55.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £0.50015 | £100.03 |
| 400 | £0.46153 | £184.61 |
| 600 | £0.44200 | £265.20 |
| 1,000 | £0.42026 | £420.26 |
| 1,400 | £0.40748 | £570.47 |
| 2,000 | £0.39513 | £790.26 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

