390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1H391Q

DigiKey Part Number
P19741TR-ND - Tape & Reel (TR)
P19741CT-ND - Cut Tape (CT)
P19741DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK1H391Q
Description
CAP ALUM 390UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1H391Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
675 mA @ 120 Hz
Ripple Current @ High Frequency
620 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.543" (13.80mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.19000£1.19
10£0.77000£7.70
50£0.59500£29.75
100£0.53950£53.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£0.48430£96.86
400£0.44658£178.63
600£0.42752£256.51
1,000£0.40629£406.29
1,400£0.39381£551.33
2,000£0.38175£763.50
Manufacturers Standard Package
Unit Price without VAT:£1.19000
Unit Price with VAT:£1.42800