
EEV-FK1A682V | |
|---|---|
DigiKey Part Number | P124616TR-ND - Tape & Reel (TR) P124616CT-ND - Cut Tape (CT) P124616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1A682V |
Description | CAP ALUM 6800UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1A682V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.545 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.06 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.51000 | £2.51 |
| 10 | £1.68100 | £16.81 |
| 50 | £1.34000 | £67.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £1.17944 | £147.43 |
| 250 | £1.09656 | £274.14 |
| 375 | £1.05475 | £395.53 |
| 625 | £1.00814 | £630.09 |
| 875 | £0.98075 | £858.16 |
| 1,250 | £0.95429 | £1,192.86 |
| Unit Price without VAT: | £2.51000 |
|---|---|
| Unit Price with VAT: | £3.01200 |

