100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-ZF1V101P

DigiKey Part Number
10-EEH-ZF1V101PTR-ND - Tape & Reel (TR)
10-EEH-ZF1V101PCT-ND - Cut Tape (CT)
10-EEH-ZF1V101PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZF1V101P
Description
CAP ALUMHYB 100UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZF1V101P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
115.5 mA @ 100 Hz
Ripple Current @ High Frequency
770 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.35000£1.35
10£0.88200£8.82
50£0.68460£34.23
100£0.62230£62.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.50558£252.79
1,000£0.47241£472.41
1,500£0.45568£683.52
2,500£0.43703£1,092.58
3,500£0.42607£1,491.25
5,000£0.41548£2,077.40
Manufacturers Standard Package
Unit Price without VAT:£1.35000
Unit Price with VAT:£1.62000