

EEF-ST0E271R | |
|---|---|
DigiKey Part Number | PCE5050TR-ND - Tape & Reel (TR) PCE5050CT-ND - Cut Tape (CT) PCE5050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-ST0E271R |
Description | CAP ALUM POLY 270UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-ST0E271R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 7.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.72000 | £1.72 |
| 10 | £1.13200 | £11.32 |
| 50 | £0.88740 | £44.37 |
| 100 | £0.81020 | £81.02 |
| 500 | £0.67754 | £338.77 |
| 1,000 | £0.63577 | £635.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.56683 | £1,983.90 |
| 7,000 | £0.54250 | £3,797.50 |
| 10,500 | £0.53023 | £5,567.41 |
| Unit Price without VAT: | £1.72000 |
|---|---|
| Unit Price with VAT: | £2.06400 |

