EEF-SE0D471CR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: £1.44000
Datasheet
Image for EEF-SE0D471CR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-SE0D471CR

DigiKey Part Number
EEF-SE0D471CR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEF-SE0D471CR
Description
CAP ALUM POLY 470UF - 2V SMD
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymer
Capacitance
470 µF
Tolerance
-
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
-
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable