
EEF-JX0E471RE | |
|---|---|
DigiKey Part Number | 10-EEF-JX0E471RETR-ND - Tape & Reel (TR) 10-EEF-JX0E471RECT-ND - Cut Tape (CT) 10-EEF-JX0E471REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-JX0E471RE |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.39000 | £2.39 |
| 10 | £1.60400 | £16.04 |
| 50 | £1.27600 | £63.80 |
| 100 | £1.17240 | £117.24 |
| 500 | £0.99436 | £497.18 |
| 1,000 | £0.93835 | £938.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.84433 | £2,955.16 |
| 7,000 | £0.81172 | £5,682.04 |
| Unit Price without VAT: | £2.39000 |
|---|---|
| Unit Price with VAT: | £2.86800 |

