
EEF-JX0E391RC | |
|---|---|
DigiKey Part Number | 10-EEF-JX0E391RCTR-ND - Tape & Reel (TR) 10-EEF-JX0E391RCCT-ND - Cut Tape (CT) 10-EEF-JX0E391RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-JX0E391RC |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 8.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.42000 | £2.42 |
| 10 | £1.62200 | £16.22 |
| 50 | £1.29080 | £64.54 |
| 100 | £1.18620 | £118.62 |
| 500 | £1.00654 | £503.27 |
| 1,000 | £0.95001 | £950.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.85507 | £2,992.74 |
| 7,000 | £0.82282 | £5,759.74 |
| Unit Price without VAT: | £2.42000 |
|---|---|
| Unit Price with VAT: | £2.90400 |

