470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-JX0D471RC

DigiKey Part Number
10-EEF-JX0D471RCTR-ND - Tape & Reel (TR)
10-EEF-JX0D471RCCT-ND - Cut Tape (CT)
10-EEF-JX0D471RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-JX0D471RC
Description
CAP ALUM POLY 470UF 20% 2V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
4.5mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
8.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.29000£2.29
10£1.52900£15.29
50£1.21420£60.71
100£1.11470£111.47
500£0.94360£471.80
1,000£0.88978£889.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.79965£2,798.78
7,000£0.76832£5,378.24
Manufacturers Standard Package
Unit Price without VAT:£2.29000
Unit Price with VAT:£2.74800