680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-TKH681UAM

DigiKey Part Number
PCE4901TR-ND - Tape & Reel (TR)
PCE4901CT-ND - Cut Tape (CT)
PCE4901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-TKH681UAM
Description
CAP ALUM 680UF 20% 50V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-TKH681UAM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
675 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.32000£2.32
10£1.55200£15.52
50£1.23260£61.63
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125£1.08304£135.38
250£1.00560£251.40
375£0.96648£362.43
625£0.92290£576.81
875£0.89728£785.12
1,250£0.87252£1,090.65
Manufacturers Standard Package
Unit Price without VAT:£2.32000
Unit Price with VAT:£2.78400