
EEE-TC1C221V | |
|---|---|
DigiKey Part Number | P124847TR-ND - Tape & Reel (TR) P124847CT-ND - Cut Tape (CT) P124847DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1C221V |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1C221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 266.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 410 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.83600 | £8.36 |
| 50 | £0.64760 | £32.38 |
| 100 | £0.58800 | £58.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.47660 | £238.30 |
| 1,000 | £0.44493 | £444.93 |
| 1,500 | £0.42895 | £643.42 |
| 2,500 | £0.41113 | £1,027.83 |
| 3,500 | £0.40066 | £1,402.31 |
| 5,000 | £0.39054 | £1,952.70 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

