
EEE-TC1C101XV | |
|---|---|
DigiKey Part Number | P124846TR-ND - Tape & Reel (TR) P124846CT-ND - Cut Tape (CT) P124846DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TC1C101XV |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TC1C101XV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.72000 | £7.20 |
| 50 | £0.55460 | £27.73 |
| 100 | £0.50230 | £50.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.38063 | £342.57 |
| 1,800 | £0.35681 | £642.26 |
| 2,700 | £0.34479 | £930.93 |
| 4,500 | £0.33140 | £1,491.30 |
| 6,300 | £0.32353 | £2,038.24 |
| 9,000 | £0.31592 | £2,843.28 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

