


EEE-HP1C100R | |
|---|---|
DigiKey Part Number | P19740TR-ND - Tape & Reel (TR) P19740CT-ND - Cut Tape (CT) P19740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HP1C100R |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HP1C100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 42.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.28000 | £2.80 |
| 50 | £0.20780 | £10.39 |
| 100 | £0.18500 | £18.50 |
| 500 | £0.14576 | £72.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13092 | £130.92 |
| 2,000 | £0.12081 | £241.62 |
| 3,000 | £0.11570 | £347.10 |
| 5,000 | £0.11000 | £550.00 |
| 7,000 | £0.10665 | £746.55 |
| 10,000 | £0.10342 | £1,034.20 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

