Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-HD1A472AM | |
|---|---|
DigiKey Part Number | PCE5242TR-ND - Tape & Reel (TR) PCE5242CT-ND - Cut Tape (CT) PCE5242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1A472AM |
Description | CAP ALUM 4700UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1A472AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.51 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.84000 | £1.84 |
| 10 | £1.22000 | £12.20 |
| 50 | £0.96100 | £48.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | £0.87232 | £109.04 |
| 250 | £0.80700 | £201.75 |
| 375 | £0.77400 | £290.25 |
| 625 | £0.73728 | £460.80 |
| 875 | £0.71567 | £626.21 |
| 1,250 | £0.69481 | £868.51 |
| 1,500 | £0.68488 | £1,027.32 |
| 3,000 | £0.65130 | £1,953.90 |
| 3,125 | £0.64950 | £2,029.69 |
| Unit Price without VAT: | £1.84000 |
|---|---|
| Unit Price with VAT: | £2.20800 |



