
EEE-HAJ331UAP | |
|---|---|
DigiKey Part Number | PCE4721TR-ND - Tape & Reel (TR) PCE4721CT-ND - Cut Tape (CT) PCE4721DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAJ331UAP |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAJ331UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 306 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.32000 | £3.20 |
| 50 | £0.23940 | £11.97 |
| 100 | £0.21370 | £21.37 |
| 500 | £0.16940 | £84.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.15258 | £152.58 |
| 2,000 | £0.14118 | £282.36 |
| 3,000 | £0.13542 | £406.26 |
| 5,000 | £0.12900 | £645.00 |
| 7,000 | £0.12522 | £876.54 |
| 10,000 | £0.12158 | £1,215.80 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

