
EEE-FPJ331XAL | |
|---|---|
DigiKey Part Number | 10-EEE-FPJ331XALTR-ND - Tape & Reel (TR) 10-EEE-FPJ331XALCT-ND - Cut Tape (CT) 10-EEE-FPJ331XALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPJ331XAL |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPJ331XAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.39200 | £3.92 |
| 50 | £0.29520 | £14.76 |
| 100 | £0.26440 | £26.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.19336 | £174.02 |
| 1,800 | £0.17931 | £322.76 |
| 2,700 | £0.17223 | £465.02 |
| 4,500 | £0.16432 | £739.44 |
| 6,300 | £0.15968 | £1,005.98 |
| 9,000 | £0.15520 | £1,396.80 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

