560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FPE561UAL

DigiKey Part Number
10-EEE-FPE561UALTR-ND - Tape & Reel (TR)
10-EEE-FPE561UALCT-ND - Cut Tape (CT)
10-EEE-FPE561UALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FPE561UAL
Description
CAP ALUM 560UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FPE561UAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.05000£1.05
10£0.67600£6.76
50£0.51920£25.96
100£0.46960£46.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.37720£188.60
1,000£0.35082£350.82
1,500£0.33750£506.25
2,500£0.32266£806.65
3,500£0.31394£1,098.79
5,000£0.30551£1,527.55
Manufacturers Standard Package
Unit Price without VAT:£1.05000
Unit Price with VAT:£1.26000