
EEE-FPC151XAV | |
|---|---|
DigiKey Part Number | P124781TR-ND - Tape & Reel (TR) P124781CT-ND - Cut Tape (CT) P124781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPC151XAV |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPC151XAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.64800 | £6.48 |
| 50 | £0.49800 | £24.90 |
| 100 | £0.45050 | £45.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £0.35294 | £317.65 |
| 1,800 | £0.33047 | £594.85 |
| 2,700 | £0.31914 | £861.68 |
| 4,500 | £0.30650 | £1,379.25 |
| 6,300 | £0.29908 | £1,884.20 |
| 9,000 | £0.29190 | £2,627.10 |
| 10,800 | £0.28849 | £3,115.69 |
| 21,600 | £0.27695 | £5,982.12 |
| 22,500 | £0.27634 | £6,217.65 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

